TE Connectivity 1-207303-5 CPC Bullet Connector 16 Pins Sleeve Plug

Image Representative of Range

TE Connectivity 1-207303-5 CPC Bullet Connector 16 Pins Sleeve Plug

MPN
1-207303-5
EAN-13
2050005526782
Order Code
07-3497
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TE Connectivity manufactures the 1-207303-5 bullet connector sleeve plug with straight pins, featuring 16 pins in total. This component is part of the CPC series of round connectors, designed for reliable electrical connections. Typical applications include automotive and industrial settings, where robust and secure connectors are required.
Type Bullet connector
Assembly Length 1.575inch
Circuit Application Signal
Circular Connector Shell Size 17
Connection Angle 180°
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Connector Type Sleeve plug, straight pins
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Brass
Contact Plating Tin, Gold
Contact Post Length 5.59mm
Contact size 17
Contact Type Pin
Current Rating 13a
Depth 36.44mm
ELV Compliant
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Gender Female
Housing colour Black
Housing Material PA 6.6
Length 36.44mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Contacts 16
Number of pins 16
Number of Ports 1
Number of Positions 16
Number of Power Positions 0
Number of Signal Positions 16
Number of Ways 16
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 24
Packaging Tray
Packaging Method Tray
Packaging Quantity 24
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Radiation Hardening No
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC Series 1
Shell Material Thermoplastic
Shell Size 17
Shielded No
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
Voltage Rating 600v
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot