TE Connectivity 1-206322-1 Cable Clamp Kit Circular Plastic Connector

MPN
1-206322-1
EAN-13
2050006725481
Order Code
07-3496
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TE Connectivity's circular plastic connector, model 1-206322-1, is a durable and reliable component designed for secure electrical connections. This single-piece connector is known for its robustness, making it ideal for various industrial and commercial applications. It provides excellent electrical performance and is widely used in environments requiring high connectivity standards.
Type Connector Strain Relief
Color Black
Diameter 1.131inch
ELV Compliant
Flammability Rating UL94 V-1
For Use With/ Related Products TE AMP Circular Plastic Connectors
Material Thermoplastic
Mount Cable
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Plating Zinc
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Steel
Shell Size 17
Shielded No
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-1
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot