TE Connectivity 1-206322-0 Standard Circular Connector Female Unshrouded

MPN
1-206322-0
Order Code
14-5250
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-206322-0 is a standard circular connector for female unshrouded applications.

It features gold plating for enhanced conductivity and corrosion resistance.

This connector is commonly used in telecommunications and industrial equipment.

Its durable design makes it suitable for harsh environmental conditions.


Type Circular Connector Female Unshrouded
Contact Type Female Socket
Mounting Type Cable Mount
Color Black
Contact Gender Female
Diameter 1.131inch
ELV Compliant
Flammability Rating UL94 V-0
Length 42.03mm
Material Thermoplastic
Package Quantity 100
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 17
Shielded No
Termination Screw
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot