TE Connectivity 1-206138-0 Standard Circular Connector Female Unshrouded

MPN
1-206138-0
Order Code
14-5350
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 30 in stock

The TE Connectivity 1-206138-0 is a standard circular connector designed for female unshrouded connections.

It features a reliable and durable construction suitable for industrial applications.

This connector is commonly used in telecommunications and data networking equipment.

Its robust design ensures consistent performance in demanding environments.


Type Circular Connector Female Unshrouded
Contact Type Female Socket
Mounting Type Cable Mount
Body Material Thermoplastic
Color Black
Contact Gender Female
Diameter 1.6inch
ELV Compliant
Flammability Rating UL94 V-0
Length 39.49mm
Material Thermoplastic
Package Quantity 100
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 23
Shielded No
Shielding Unshielded
Termination Screw
Thread Size 1-3/8-18 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot