TE Connectivity 1-206070-0 Standard Circular Connector Female Unshrouded

MPN
1-206070-0
Order Code
14-5243
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity 1-206070-0 is a standard circular connector featuring a female unshrouded design.

It is known for its reliable electrical performance and durability.

Typically used in industrial and automotive applications, it ensures secure and efficient connectivity.

This connector is suitable for applications requiring robust mechanical and environmental resistance.


Type Circular Connector Female Unshrouded
Contact Type Female Socket
Mounting Type Cable Mount
Color Black
Contact Gender Female
Diameter 28.57mm
ELV Compliant
Flammability Rating UL94 V-0
Length 35.56mm
Material Thermoplastic
Package Quantity 200
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 200
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 17
Shielded No
Termination Screw
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot