TE Connectivity 1-206070-0 CPC Round Bullet Connector Cable Clip

Image Representative of Range

TE Connectivity 1-206070-0 CPC Round Bullet Connector Cable Clip

MPN
1-206070-0
EAN-13
2050005527697
Order Code
07-3494
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £7.45
100+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TE Connectivity 1-206070-0 is a standard circular connector featuring a female unshrouded design.

It is known for its reliable electrical performance and durability.

Typically used in industrial and automotive applications, it ensures secure and efficient connectivity.

This connector is suitable for applications requiring robust mechanical and environmental resistance.


Type Bullet connector cable clip
Cable Diameter 11.51 mm (max)
Color Black
Colour Black
Connection Angle 180°
Contact Gender Female
Contact size 17
Diameter 28.57mm
ELV Compliant
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 35.56mm
Material Thermoplastic
Package Quantity 200
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 200
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Size 17
Shielded No
Termination Screw
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot