TE Connectivity 1-206062-6 Circular Connector Clamp Straight Male Unshrouded

MPN
1-206062-6
Order Code
14-5378
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 3,100 in stock

TE Connectivity's 1-206062-6 is a circular connector clamp designed for securing electrical connections.

This straight male connector is unshrouded, providing easy access for maintenance.

It is often used in industrial and automotive applications due to its reliable clamping mechanism.

The connector ensures secure attachment and efficient conductivity in demanding environments.


Type Circular Connector Clamp Male
Body Material Thermoplastic
Color Black
Depth 20.95mm
Diameter 20.95mm
ELV Compliant
Flammability Rating UL94 V-0
Length 31.75mm
Material Thermoplastic
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Width 21mm
Wire/Cable Color Black
Wire/Cable Diameter 8.36mm

Reviews

Be the first to submit a review

Trustpilot