TE Connectivity 1-1986692-5 Pluggable Terminal Block Female 3.5MM 15 Positions

MPN
1-1986692-5
Order Code
15-2234
Country of Origin
Italy
Qty Unit Price (Ex VAT)
10+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1986692-5 is a pluggable terminal block.

It features a 3.5mm pitch and offers 15 positions.

The terminal block is typically used in electrical and electronic systems for secure wire-to-board connections.

Common applications include industrial automation and instrumentation equipment.


Pitch 3.5052mm
No of Ways Per Row 15
No. of Rows 1
Current Rating 11A
Wire Gauge (AWG) 30 to 14 AWG
Wire Gauge (mm²) 2.5mm²
Circuit Application Power & Signal
Color Green
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 9a
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Green
Housing Material PA 66
Interlock No (Without)
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 15
Number of levels 1
Number of Positions 15
Number of Positions Per Level 15
Number of Rows 1
Operating Temperature Range -40 – 149
Operating Voltage 300
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Thickness 3um
Primary Product colour Green
Product Orientation Vertical
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block Yes (With)
Shrouded No (Without)
Side Stackable Yes (With)
Termination Push-In
Termination Method to Wire & Cable Push-in
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 30AWG

Reviews

Be the first to submit a review

Trustpilot