TE Connectivity 1-1956170-2 RY211005R General Purpose Relay Versatile Use

MPN
1-1956170-2
Order Code
14-8644
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
280+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 280
Despatched within 5 working days - 280 in stock

The TE Connectivity 1-1956170-2 relay features a compact and versatile design, suitable for general-purpose applications.

It provides reliable performance with a contact rating suitable for various load requirements.

This relay is commonly used in industrial automation, HVAC systems, and motor control applications.

The device ensures durability and efficiency in demanding environments.


Switching Current 8A
Coil Power 300mW
Coil Resistance 112r
Contact Current Rating 8a
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .484
Length 28.5mm
Maximum Operating Temperature 70°C
Packaging Tape and Reel
Packaging Method Reel
Product Weight .282
RoHS Compliant Yes
Termination PCB
Type General Purpose Power Relay
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot