TE Connectivity 1-1903131-2 Dynamic 1000 Male Connector Housing, 4 Pole

MPN
1-1903131-2
EAN-13
2050005536545
Order Code
07-3487
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.648
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock

The TE Connectivity 1-1903131-2 is a 4-position connector housing from the Dynamic 1000 Series, designed for secure wire-to-wire power and signal connections in industrial and electronic equipment.

Featuring a compact 2.5mm pitch and dual-row configuration, this housing accepts male crimp terminals and incorporates a mating retention feature to help maintain a reliable connection.

Manufactured from UL 94V-0 rated material, it is suitable for use in a wide range of control, automation and electronic assembly applications where compact, dependable interconnections are required.


Key Features

  • Dynamic 1000 Series connector housing
  • 4 positions arranged in 2 rows
  • 2.5mm pitch (0.098in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp wire termination
  • Integrated mating retention feature
  • UL 94V-0 rated housing material
  • Compact dual-row design for space-constrained assemblies
  • Compatible with Dynamic 1000 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
Approvals UL
Body Material Glass, Polyester
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .54
Connector Length .67
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .82
Contact Base Material Copper Alloy
Contact Current Rating (Max) 1
Contact Type Tab
Depth 21mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.826inch
Housing Color Black
Housing Material Polyester GF
Length 17.1mm
Mating Retention With
Max Voltage Rating (AC) 250V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Snap in
Number of pins 4
Number of Positions 4
Number of Rows 2
Number of Ways 4
Operating Supply Voltage 250V AC
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Panel Thickness 0.078inch
Pitch 2.5
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.129inch
Row-to-Row Spacing .129
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-1200
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 4
Type Plug
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250V AC
Width 13.9mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot