TE Connectivity 1-1879664-6 Metal Film Resistor 1K65 0.1% 15PPM

MPN
1-1879664-6
Order Code
14-9432
Country of Origin
India
Qty Unit Price (Ex VAT)
250+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

TE Connectivity 1-1879664-6 is a metal film resistor with a 1.65k ohm resistance.

It features a precision tolerance of 0.1% and a temperature coefficient of 15 PPM.

This high-precision resistor is suitable for applications requiring accurate and stable resistance.

It is commonly used in instrumentation and control systems.


Type Metal Film Resistor
Resistance 1.65kR
Tolerance 0.1%
Construction Cylindrical
Length 7.2mm
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Conformal
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

Reviews

Be the first to submit a review

Trustpilot