TE Connectivity 1-1879455-3 Wirewound Res Chassis Mount 1500W 10R 5%

MPN
1-1879455-3
Order Code
14-7665
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £88.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity 1-1879455-3 is a wirewound resistor designed for chassis mounting with a power rating of 1500 watts.

It features a resistance of 10 ohms with a tolerance of 5 percent, ensuring precise performance.

This component is commonly used in high-power applications like industrial equipment and motor drives.

It provides reliable and efficient heat dissipation suitable for demanding environments.


Type Power Resistor
Resistance 10r
Tolerance 5%
Power Rating 1.5kW
Depth 60mm
Height 119mm
Lead/Base Style Solder
Length 16.339inch
Maximum Operating Temperature 225°C
Minimum Operating Temperature -25°C
Mount Brackets, Bolt
Package/Case Radial
Packaging Bulk
RoHS Compliant Yes
Series TE, CGS
Termination Radial

Reviews

Be the first to submit a review

Trustpilot