TE Connectivity 1-1879417-9 CPF Thin Film Resistor 0603 1M Ohm 0.1% 25PPM

MPN
1-1879417-9
Order Code
14-9551
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 1-1879417-9 is a CPF thin film resistor with a resistance of 1 megohm.

It boasts a precision tolerance of 0.1% and a temperature coefficient of 25 PPM.

This resistor is ideal for precision applications where stability and accuracy are crucial.

It's commonly used in electronic circuits, instrumentation, and control systems.


Type Thin Film Resistor
Resistance 1mR
Tolerance 0.1%
Construction Rectangular
Depth 0.8mm
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot