TE Connectivity 1-1879338-6 CPF Thin Film Resistors SMD 0603 38K3 1 % 50PPM

MPN
1-1879338-6
Order Code
14-9555
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10000+ £0.0134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's part 1-1879338-6 is a CPF thin film resistor designed for surface mount applications.

It features a resistance of 38.3k ohms with 1% tolerance and a temperature coefficient of 50PPM.

This SMD resistor, in the 0603 package, is ideal for precision electronic circuits.

It is typically used in environments requiring high stability and reliability.


Type Thin Film Resistor
Resistance 38.3kR
Tolerance 1%
Case Code (Imperial) 0603
ELV Compliant
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Operating Supply Voltage 50v
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CPF, Neohm
Termination Solder
Voltage Rating 50v
Weight 2.012816mg
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot