TE Connectivity 1-1879074-7 THS15 Wirewound Resistor 12R 5% Chassis Mount

MPN
1-1879074-7
Order Code
14-9563
Country of Origin
India
Qty Unit Price (Ex VAT)
60+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 91 in stock

TE Connectivity's 1-1879074-7 is a wirewound resistor with a resistance of 12 ohms and a 5% tolerance.

It is designed for chassis mounting, providing robustness in high-power applications.

The resistor is ideal for use in power conversion and motor drive systems.

Its wirewound construction ensures excellent thermal and electrical properties.


Type Wirewound
Resistance 5%
Tolerance 5%
Power Rating 15w
Depth 21mm
Height 0.433inch
Lead/Base Style Solder
Length 0.827inch
Military Standard Not
Mount Flanges
Package Quantity 100
Package/Case Aluminum
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series THS, CGS
Termination Axial
Voltage 265v
Width 0.827inch

Reviews

Be the first to submit a review

Trustpilot