TE Connectivity 1-1879074-1 HV resistor 3.3 Ω Radial lead 15 W 0.05 %

MPN
1-1879074-1
EAN-13
2050007696438
Order Code
17-6869
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TE Connectivity 1-1879074-1 is a high-voltage (HV) resistor that offers a resistance of 3.3 ohms with a tolerance of 0.05%. Designed with radial leads, this power resistor can handle up to 15 watts, making it suitable for applications requiring robust and stable performance under high voltage conditions. The precise tolerance makes it ideal for tasks where accuracy is critical, such as in precision circuits, test equipment, and industrial control systems. Engineers often utilise this resistor in scenarios where consistent power dissipation and thermal stability are paramount, ensuring reliable operation in demanding environments.
Type HV resistor
Resistance 3.3Ω
Tolerance 0.05%
Power Rating 15w
Content 1
Height 0.433inch
Lead/Base Style Solder
Length 0.827inch
Mount Flanges
Package Quantity 100
Packaging Bulk
RoHS Compliant Yes
Series THS, CGS
Temperature Coefficient 50ppm/°C
Width 0.827inch

Reviews

Be the first to submit a review

Trustpilot