TE Connectivity 1-1827872-5 Dynamic 1000 Vertical PCB Header, 30 Pole

MPN
1-1827872-5
EAN-13
2050005536651
Order Code
07-3484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.68 £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 350 in stock

The TE Connectivity 1-1827872-5 is a 30-position vertical PCB mount header from the Dynamic 1000 Series, designed for compact wire-to-board connections in electronic and industrial equipment.

Featuring a 2.0mm pitch and fully shrouded construction, this connector provides secure mating and helps protect contacts during assembly and operation. The header incorporates gold-plated contacts for reliable electrical performance and is suited to power and signal applications requiring a compact, high-density connection solution.

Its vertical PCB mounting format makes it ideal for control systems, communication devices and space-constrained electronic assemblies.


Key Features

  • Dynamic 1000 Series PCB header assembly
  • 30 positions in a high-density configuration
  • 2.0mm pitch (0.079in)
  • Vertical PCB mount orientation
  • Wire-to-board connector system
  • Fully shrouded housing design
  • Gold-plated contact interface
  • PCB mount header construction
  • Rated for applications up to 3A
  • Compatible with Dynamic 1000 Series receptacle housings and contacts
Mounting Type PCB
Plug / Socket Plug
No. of Contacts 30
Approvals UL
Centerline (Pitch) 2.0066mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 3A
Contact Current Rating (Max) 3
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Square
Contact Style Straight
Contact Type Pin
Current Rating 3A
Depth 11.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 0.49inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 15.02mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 125V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 30
Number of pins 30
Number of Ports 1
Number of Positions 30
Number of Rows 2
Number of Ways 30
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 14
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Pitch 0.079inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic D1100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.05mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Total no. of pins 30
Type Plug
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 125V AC
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot