TE Connectivity 1-1825910-3 FSM8JLH 6mm High-Temp Tactile Switch

MPN
1-1825910-3
EAN-13
2050007138440
Order Code
07-3480
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

TE Connectivity's tactile switch 1-1825910-3 features a responsive actuation force for reliable user input. This durable switch is typically used in consumer electronics, automotive interfaces, and industrial control panels. Known for its high quality, the switch offers consistent performance in varied applications.
Type Tactile Switches
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5.9mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 100gf
Actuator Material PBT
Actuator Type Standard
Contact Base Material Brass
Contact Material Brass
Contact Plating Silver
ELV Compliant
Illumination Type Non-Illuminated
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Through Hole
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Bag
Product Height .374
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pin
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot