TE Connectivity 1-1825027-4 FSMRA5JH04 Tactile Switch 160g R/A Actuator

MPN
1-1825027-4
EAN-13
2050007138426
Order Code
07-3477
Country of Origin
China
View Full Product Range (23)

Discontinued


TE Connectivity manufactures the 1-1825027-4 tactile switch, known for its reliability and compact design. This switch features a responsive tactile feedback, making it ideal for precise input applications. It is commonly used in electronic devices such as remote controls and handheld gadgets.
Type Tactile Switches
Switch Function Off-Mom
Current Rating 50mA
Illumination Non-Illuminated
Actuator Colour Beige
Actuator Length 3.56mm
Actuator Material PBT
Actuator Type Standard
Contact Base Material Copper Alloy
Contact Current Rating 50mA
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 10.16mm
Electrical Life 100000Cycles
Illumination Type Non-Illuminated
Length 7.11mm
Max Current Rating 50mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Misc Attribute TE AMP Tactile Switches
Mount Through Hole
Number of Positions 2
Operating Force 1.57n
Operating Temperature Range -40 – 105
Operating Voltage 24
Orientation Right Angle
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Type Bag
Product Height .276
Product Orientation Right Angle
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMRAJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST
Voltage Rating (AC) 24v

Trustpilot