TE Connectivity 1-180908-0 Fastin-Faston Carton FF 250 Tab 2P Nylon

MPN
1-180908-0
EAN-13
2050006745342
Order Code
07-3476
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 804 in stock

TE Connectivity's 1-180908-0 is a two-position female unshrouded housing used for electrical connections.

Made from natural nylon, it is designed for durability.

The product is typically utilised in appliances and industrial machinery.

It features FF 250 tab compatibility for secure wiring.


Type Crimp Terminal Housings
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material Nylon
Centerline (Pitch) 7.3914mm
Colour Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Tab Housing
Connector Mounting Type Cable Mount (Free-Hanging)
Depth 31.5mm
Housing Color Natural
Housing Material Polyamide
Length 31.5mm
Material Nylon, Polyamide
Mating Alignment With
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 3000
Packaging Carton
Packaging Method Carton
Packaging Quantity 3000
Packaging Type Carton
Product Length 1.24
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot