TE Connectivity 1-178313-2 Dynamic 3000 Vertical PCB Header, 3 Pole

MPN
1-178313-2
EAN-13
2050005538525
Order Code
07-3471
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The TE Connectivity 1-178313-2 is a 3-position vertical PCB mount header from the Dynamic 3000 Series, designed for reliable wire-to-board connections in industrial and electronic equipment. Featuring a 3.81mm pitch and fully shrouded design, this header provides secure mating and helps protect contacts during assembly and operation.

The connector is supplied with gold-plated contacts for dependable electrical performance and is suitable for applications requiring power and signal transmission. Its vertical PCB mounting configuration makes it ideal for control systems, automation equipment and other compact electronic assemblies.


Key Features

  • Dynamic 3000 Series PCB header assembly
  • 3 positions in a single-row configuration
  • 3.81mm pitch (0.15in)
  • Vertical PCB mount orientation
  • Wire-to-board connector system
  • Fully shrouded housing design
  • Gold-plated contact interface
  • PCB mount header construction
  • Compatible with Dynamic 3000 Series receptacle housings and contacts
  • Rated for up to 15A applications
Mounting Type PCB
Plug / Socket Plug
No. of Contacts 3
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code X
Connector Height 3.68
Connector Length .851
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .85
Contact Base Material Copper Alloy
Contact Current Rating 12A
Contact Current Rating (Max) 12
Contact Material Copper Alloy, Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape & Form Rectangular
Contact Style Straight
Contact Type Pin
Contact Underplating Material Nickel
Depth 9.35mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.85inch
Housing Color Black
Housing Material Polyester GF
Length 0.851inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 250V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 3
Number of pins 3
Number of Ports 1
Number of Positions 3
Number of Rows 1
Number of Ways 3
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 23
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 23
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Pitch 0.149inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.299inch
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Total no. of pins 3
Type Plug
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250V AC
Voltage Rating (AC) 250V AC
Width 0.368inch

Reviews

Be the first to submit a review

Trustpilot