TE Connectivity 1-177648-7 Dynamic 3000 Male Connector Housing, 8 Pole

MPN
1-177648-7
EAN-13
2050005536859
Order Code
07-3465
Country of Origin
South Korea
View Full Product Range (19)

Discontinued


The TE Connectivity 1-177648-7 is an 8-way connector housing from the Dynamic 3000 Series, designed for wire-to-wire power and signal connections in industrial and electrical applications. This single-row housing accepts male crimp terminals and features a compact 3.81mm pitch, making it suitable for installations where space is limited.

The housing incorporates a mating retention feature for secure connections and is manufactured from UL 94V-0 rated material to support safety requirements in electrical equipment.

Designed for crimp termination, it is ideal for use in control systems, automation equipment, power distribution assemblies and general wiring applications.


Key Features

  • Dynamic 3000 Series connector housing
  • 8 positions in a single-row configuration
  • 3.81mm pitch (0.15in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp wire termination
  • Integrated mating retention feature
  • Manufactured from UL 94V-0 rated material
  • Suitable for power and signal connections
  • Compatible with Dynamic 3000 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 8
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .5
Connector Length 1.75
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 1.32
Contact Base Material Copper Alloy
Contact Type Tab
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 44.62mm
Mating Retention With
Max Voltage Rating (AC) 250V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of pins 8
Number of Positions 8
Number of Rows 1
Number of Ways 8
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 800
Pitch 0.1499inch
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 8
Type Plug
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating (AC) 250V AC
Width 0.499inch
Wire/Cable Gauge 16AWG

Trustpilot