TE Connectivity 1-1768047-2 STD21W-DOT Connector Female Shrouded 21 Positions

MPN
1-1768047-2
Order Code
14-7476
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,100 in stock

The TE Connectivity 1-1768047-2 STD21W-DOT is a female shrouded connector with 21 positions.

It ensures secure connections with reliable performance and is designed for precision and durability.

This connector is suitable for applications in industrial and telecommunications equipment.

It supports efficient signal transmission and is ideal for use in data communication systems.


Plug / Socket Socket
Compatible Cable Diameter Range .433 – .61
Mount Cable
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Type Cable Markers
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot