TE Connectivity 1-1768045-2 STD12Y-B Pre-Printed Markers Yellow 12mm

Order Code:

14-7427

Brand: TE Connectivity MPN: 1-1768045-2
Qty Unit Price (Ex VAT)
3000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
39,900 in stock, despatched in 5 working days

TE Connectivity's 1-1768045-2 STD12Y-B pre-printed markers are designed in a yellow colour and measure 12mm.

These markers provide clear and durable identification for wires and cables, enhancing organisation and maintenance tasks.

Made of high-quality materials, they offer excellent resistance to harsh environments.

They are typically used in electrical and industrial applications for labelling and marking purposes.


Type Cable Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 342

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot