TE Connectivity 1-1747981-1 HDMI Connector Horizontal Female Shrouded 19P

MPN
1-1747981-1
Order Code
14-2917
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 487 in stock

The TE Connectivity 1-1747981-1 is an HDMI connector designed for horizontal mounting with a female shrouded 19-pin interface.

It features a robust build for reliable connectivity in digital video and audio transmissions.

This part is typically used in high-definition multimedia applications, such as televisions and home theatre systems.

The compact design supports space-saving installations on circuit boards.


Type Automotive Connector Housing
Body Material Metal
Centerline (Pitch) 0.9906mm
Circuit Application Signal
Colour Silver, Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Cable-to-Board
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Material Copper Alloy, Copper
Contact Mating Area Plating Material Gold Flash over Palladium Nickel
Contact Mating Area Plating Material Thickness 3.9369999999999998
Contact Plating Gold
Current Rating 500mA
Depth 12mm
Flammability Rating UL94 V-0
Gender Female
Housing colour Black
Insulation Colour Black
Length 15mm
Mating cycles 10000
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Surface Mount
Number of Contacts 19
Number of Ports 1
Number of Positions 19
Operating Temperature Range -13 – 158
Orientation Right Angle
Package Quantity 70
Package/Case Metal
Packaging Tray
Packaging Method Box & Tray
PCB Mount Orientation Right Angle
PCB Mount Retention Type Straight Leg
Pitch 0.039inch
Plating Matte, Tin
Preloaded Yes
Reach SVHC Compliant No
RoHS Compliant Yes
Shell Plating Material Tin
Stackable No
Termination Surface Mount
Termination Post & Tail Length .043
Voltage Rating 40v

Reviews

Be the first to submit a review

Trustpilot