TE Connectivity 1-1747277-3 is a female shrouded header assembly with three positions.
It belongs to the Dynamic D4200 series known for reliability in connection systems.
This connector is typically used in industrial and consumer electronics for secure and efficient signal transmission.
Its design ensures robust performance in various demanding environments.
| Type |
Automotive Connector Housing |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
6.3246mm |
| Circuit Application |
Power |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
23a |
| Contact Current Rating (Max) |
23 |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
0.429inch |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
3.8mm |
| Contact Retention |
No (Without) |
| Contact Shape |
Rectangular |
| Contact Type |
Pin |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
24a |
| Depth |
10.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
23.8mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
28.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Mounting Direction |
Vertical |
| Mounting Type |
Board Mount |
| No. of Ways |
3 |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
16 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
2.4mm |
| Pitch |
6.35 |
| Plating Material |
Tin |
| Plating Thickness |
0.38um |
| Plug / Socket |
Socket |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
6.35mm |
| Sealable |
No |
| Series |
Dynamic D-4200, AMP |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
600v |
| Width |
0.409inch |