TE Connectivity 1-174357-2 EJ-2 Plug Assembly 3P Male Shrouded Connector

Order Code:

14-6590

Brand: TE Connectivity MPN: 1-174357-2
Qty Unit Price (Ex VAT)
125+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
148 in stock, despatched in 5 working days

The TE Connectivity 1-174357-2 plug assembly is a 3-position male shrouded connector designed for robust connections.

It features a durable housing material and reliable contact retention.

This connector is suitable for applications in industries requiring secure electrical connections.

Typical uses include automotive and industrial equipment environments.


Type Automotive Connector Housing
Number of Contacts 3
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-2
Height 22.8mm
Hybrid Connector No
Lead Free Not Applicable
Length 1.087inch
Mating Tab Width 1.8mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 4.8mm
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal J Mark II 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot