TE Connectivity 1-1743284-2 MQS Connector Female Shrouded 8P Black Automotive

Order Code:

15-9018

Brand: TE Connectivity MPN: 1-1743284-2
Qty Unit Price (Ex VAT)
68+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 68
Available to back orderBack-order availability date - 29/04/2026

TE Connectivity's 1-1743284-2 is a female shrouded connector with eight positions, designed for the automotive industry.

It features a durable black housing for protection and reliable performance.

This MQS connector is suitable for secure electrical connections in vehicle systems.

It is commonly used in applications requiring dependable connectivity under challenging conditions.


Type Automotive Connector Housing
Number of Contacts 8
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Material Copper Alloy
ELV Compliant
Length 27.9mm
Number of Signal Positions 8
Package Quantity 17
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
Pitch 0.1inch
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Tab Thickness 0.024inch
Tab Width 0.024inch
Termination Solder
Width 0.649inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot