TE Connectivity 1-1721547-4 PCJ Relay SPST-NO 24VDC 5A Through Hole

MPN
1-1721547-4
Order Code
14-8557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 65 in stock

TE Connectivity's 1-1721547-4 is a relay with SPST-NO contacts designed for reliable switching.

It operates at 24VDC and can handle up to 5A of current.

This through-hole component is suitable for applications requiring a compact and dependable relay.

Typical uses include automotive and industrial control systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Coil Current 8.33mA
Coil Resistance 2.88kR
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Silver
Depth 7mm
ELV Compliant
Height 15.01
Length 20.4mm
Maximum Operating Temperature 85°C
Mounting Type PCB
Packaging Box
Resistance 2880r
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Power Relay
Voltage Rating (AC) 250v
Weight 4g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot