TE Connectivity 1-1721081-2 Relay SPST-NO 3A 12VDC Soldered

MPN
1-1721081-2
Order Code
14-8548
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

TE Connectivity 1-1721081-2 is a single-pole single-throw (SPST-NO) relay designed for switching applications.

It features a 3-ampere current rating and operates at 12 volts DC.

The relay is suitable for use in automotive and industrial control systems.

Its sealed construction ensures reliability in harsh environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Current 16.7mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 3a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 3a
Depth 7mm
ELV Compliant
Length 20.4mm
Max Current Rating 3a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 90°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 10ms
Package Quantity 100
Packaging Tray
Power Consumption 200mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 4ms
Series PCJ, OEG
Termination PC Pin
Throw Configuration SPST
Type Power Relay
Voltage Rating (AC) 400v
Weight 3.997283g

Reviews

Be the first to submit a review

Trustpilot