TE Connectivity 1-1718492-2 Through Wall Connectors 36 Position Assembly

MPN
1-1718492-2
EAN-13
2050006748305
Order Code
07-3450
Country of Origin
Morocco
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

TE Connectivity's 1-1718492-2 is a versatile through wall connector. It offers robust connectivity for harsh environments and is engineered to ensure reliable performance. This connector is typically used in industrial and commercial applications where cable integrity and durability are vital.
Type TE AMP Through Wall Connectors
Number of Contacts 36
Number of Rows 4
Body Material PBT
Colour Violet
Connector System Wire-to-Wire
Contact Type Tab
Flammability Rating UL94 HB
Height 1.262inch
Housing Color Violet
Hybrid Connector No
Length 1.756inch
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Through Wall Connectors
Mount Panel, Cable
Orientation Straight
Package Quantity 330
Packaging Box
Packaging Type Box
Pitch 0.157inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 40.35mm

Reviews

Be the first to submit a review

Trustpilot