TE Connectivity 1-170823-3 187 FASTON Female Sleeve Transparent Natural

MPN
1-170823-3
Order Code
14-5532
Country of Origin
Japan
Qty Unit Price (Ex VAT)
3000+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-170823-3 is a 187 faston female sleeve in a transparent natural colour.

Designed for secure electrical connections, it provides reliability in various applications.

Suitable for use in household appliances and automotive systems, it ensures effective conductivity.

The sleeve features easy installation and robust durability for optimal performance.


Sleeve Diameter .071
Colour Natural
Length 24mm
Material PVC
Type Crimp Terminal Sleave
Color Natural, Clear
Connector & Housing Type Receptacle
Contact Material Stainless Steel
Depth 7.8mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Housing Color Natural
Housing Material Soft PVC
Insulation Insulated
Insulation Material PVC
Lead Free Not Applicable
Mating Alignment Without
Mount Free Hanging
Number of Positions 1
Operating Temperature Range -40 – 221
Package Quantity 1000
Packaging Loose Piece
Product Length .906
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Faston™
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot