TE Connectivity 1-1676913-7 Thin Film Resistor SMD YR1 0.1 Pct 1K5

MPN
1-1676913-7
Order Code
14-9461
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 1-1676913-7 is a thin film resistor SMD with a resistance of 1.5k ohms and a tolerance of 0.1 percent.

It is designed for high precision and stability in electronic circuits.

This component is suitable for use in telecommunications, medical devices, and precision instrumentation.

Its surface-mount design allows for efficient assembly in compact electronic systems.


Type Thin Film Resistor SMD
Resistance 1.5kR
Tolerance 0.1%
Voltage 150V
PPM 100ppm
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot