TE Connectivity 1-1670901-1 Automotive Connector Female Shrouded 12POS

Order Code:

14-1257

Brand: TE Connectivity MPN: 1-1670901-1
Qty Unit Price (Ex VAT)
70+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
179 in stock, despatched in 5 working days

The TE Connectivity 1-1670901-1 is an automotive connector featuring a female shrouded configuration with 12 positions.

It offers secure connections with enhanced durability for harsh environments.

This connector is typically used in automotive applications where reliable electrical connections are essential.

Its robust design ensures optimal performance in demanding conditions.


Type Automotive Connector
Number of Rows 2
Body Material PBT
Circuit Application Signal
Color Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Height 1.23inch
Housing Color Black
Hybrid Connector No
Length 67.2mm
Mating Tab Width 0.11inch
Max Operating Temperature 140°C
Min Operating Temperature -40°C
Number of Positions 12
Package Quantity 230
Packaging Carton
Pitch 6mm
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Width 25.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot