TE Connectivity 1-1658621-0 Power Strip IDC 50-Pin 2-Row 2.54mm Spacing

Image Representative of Range

TE Connectivity 1-1658621-0 Power Strip IDC 50-Pin 2-Row 2.54mm Spacing

MPN
1-1658621-0
EAN-13
2050003963312
Order Code
07-3422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.82
25+ £2.41
75+ £2.39
200+ £2.35
400+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

TE Connectivity's 1-1658621-0 is a female connector part of the Novo MIL series, known for its robust and reliable design.

It features 15 positions with lead-free construction, ensuring environmental compliance.

Typical applications include military and aerospace systems where durability and precision are required.

This connector provides secure data transmission in rugged conditions.


Type Female cable Mount IDC Connector
Number of Ways 50
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Approvals UL
Board contact surface Tin plated
Board Standoff No (Without)
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Black
Colour Black
Compatible Insulation Diameter Range .031 – .037
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.38µm
Connector contact surface Gold plated
Connector Height .597
Connector Length 2.68
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Type Power strip
Connector Width .295
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Shape & Form Tuning Fork
Contact Type Socket
Contact Underplating Material Nickel
Cross Section 2.54mm
Current Rating 1a
Depth 7.49mm
Dimensions (L x W x H) 68.07 x 7.49 x 15.16 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 15.16mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.037inch
Insulation Resistance 5000
Length 68.07mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 125v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable, Through Hole
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 50
Number of Positions 50
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 50
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 50
Panel Mount Feature Without
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pins per row 25
Plating Thickness 1.27um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH NOVO
Shrouded No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 50
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 7.49mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 158 – 296
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot