TE Connectivity 1-1658527-3 Power Strip 40 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

TE Connectivity 1-1658527-3 Power Strip 40 Pins 2 Rows 2.54mm Spacing

MPN
1-1658527-3
EAN-13
2050003964517
Order Code
07-3421
Country of Origin
USA
View Full Product Range (12)

Discontinued


TE Connectivity's power strip 1-1658527-3 is a 40-pin, 2-row connector designed with 2.54 mm contact spacing, featuring strain relief for enhanced durability. Typical applications include connecting electronic components on circuit boards in various electrical devices. It is especially suitable for ensuring secure and reliable connections in dense electronic environments.
Type Female cable Mount IDC Connector
Number of Ways 40
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Board contact surface Tin plated
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Blue
Colour Blue
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Type Power strip
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Cross Section 2.54mm
Current Rating 1a
Depth 7.05mm
Dimensions (L x W x H) 49.53 x 6.05 x 14.15 mm
Gender Receptacle
Height 14.15mm
Housing Color Blue
Length 49.53mm
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 40
Number of Positions 40
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 50
Packaging Bulk
Pins per row 20
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series 622
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 40
Width 6.05mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Ribbon

Trustpilot