TE Connectivity 1-1658527-0 Power Strip 26 Pins 2.54 Mm 2 Rows

Image Representative of Range

TE Connectivity 1-1658527-0 Power Strip 26 Pins 2.54 Mm 2 Rows

MPN
1-1658527-0
EAN-13
2050003963435
Order Code
07-3420
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TE Connectivity 1-1658527-0 is a female unshrouded 26-position IDC connector housing.

It features gold-plated contacts for improved conductivity and corrosion resistance.

The connector is designed for reliable performance in cable-to-board applications.

It is typically used in telecommunications and data communications equipment.


Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Approvals UL, CSA
Board contact surface Tin plated
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Blue
Colour Blue
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Type Power strip
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Cross Section 2.54mm
Current Rating 1a
Depth 7.05mm
Dimensions (L x W x H) 31.75 x 6.05 x 14.15 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 14.15mm
Housing Color Blue
Length 31.75mm
Material Thermoplastic
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 26
Number of Positions 26
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 1500
Packaging Bulk
Pins per row 13
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series 622
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 26
Width 6.05mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot