TE Connectivity 1-1658526-6 Headers Female Shrouded IDC 26P W/Strain Relief

MPN
1-1658526-6
Order Code
14-3343
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 121 in stock

TE Connectivity's 1-1658526-6 is a female shrouded IDC header with 26 positions.

It features strain relief for reliable and durable connections.

Ideal for use in communication and data systems, this header ensures secure interface in high-density applications.

Its robust design supports performance in various industrial environments.


Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Mating Alignment Type Polarization
Mating Retention Without
Operating Temperature Range -67 – 257
Primary Product colour Blue
Row-to-Row Spacing .1
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Type IDC
Total Number of Contacts 26
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot