TE Connectivity 1-1658526-3 Power Strip 2.54mm 20 Pins 2 Rows Strain Relief

Image Representative of Range

TE Connectivity 1-1658526-3 Power Strip 2.54mm 20 Pins 2 Rows Strain Relief

MPN
1-1658526-3
EAN-13
2050003963466
Order Code
07-3419
Country of Origin
USA
View Full Product Range (12)

Discontinued


TE Connectivity 1-1658526-3 is a housing for female sockets with an unshrouded design, featuring a 3.7mm pitch.

It is known for its reliable connectivity and mechanical stability.

This component is typically used in automotive and industrial applications.

Durability and ease of assembly are key attributes of this housing.


Type Female cable Mount IDC Connector
Number of Ways 20
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Board contact surface Tin plated
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Blue
Colour Blue
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Type Power strip
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Cross Section 2.54mm
Current Rating 1a
Depth 7.05mm
Dimensions (L x W x H) 24.13 x 6.05 x 13.08 mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 13.08mm
Housing Color Blue
Length 24.13mm
Material Glass, Thermoplastic
Mating Alignment Type Polarization
Mating Cycles 200
Mating Retention Without
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 20
Number of Poles 20
Number of Positions 20
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 50
Packaging Bulk
Pins per row 10
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 20
Width 6.05mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 28AWG
Wire/Cable Type Ribbon

Trustpilot