TE Connectivity 1-1634622-0 PCB Socket BNC Jack R/A Female 75Ohm Solder

MPN
1-1634622-0
Order Code
14-5213
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
10+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 1-1634622-0 is a BNC jack socket with a right-angle female connector for PCB mounting.

It is designed for a 75-ohm impedance, ensuring optimal signal transmission.

This component requires soldering for secure and reliable installation.

Typical applications include broadcast and communication equipment where precise signal integrity is required.


Type BNC Jack
Impedance 75r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Contact Material Brass
Contact Plating Gold
DC Rated Voltage 500v
Depth 14.7mm
Dielectric Material Polyethylene
Frequency 2GHz
Gender Female
Housing colour Black
Insulation Material Polyethylene
Length 34.9mm
Mating Cycles 500
Max Frequency 2GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Contacts 1
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 2 GHz
Orientation Right Angle
Outside Diameter 14.529mm
Package Quantity 100
Packaging Box
PCB Mount Retention With
PCB Mounting Orientation Right Angle
PCB Thickness 0.13inch
Plating Nickel
Polarity Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Greenpar
Tail Length 4.9mm
Termination Solder
Voltage Rating 500v
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot