The TE Connectivity 1-1634009-0 is an MMCX jack designed for female connectors with a 50 Ohm impedance.
It features a solder termination and is unshrouded.
This RF connector is typically used in telecommunications, GPS systems, and other wireless applications.
Its compact design ensures reliable performance in space-constrained environments.
| Type |
MMCX Jack Female |
| Impedance |
50r |
| Cable Type |
N/A (PCB Mount) |
| Mounting Direction |
Straight |
| Body Material |
Brass |
| Body Plating |
Gold |
| Center Contact Plating |
Gold |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Cable-to-Board |
| Contact Material |
Copper |
| Contact Plating |
Gold |
| Depth |
3.5mm |
| Dielectric Material |
PTFE |
| ELV |
Compliant |
| Frequency |
6GHz |
| Gender |
Female |
| Housing Color |
Gold |
| Insulation Material |
Polytetrafluoroethylene |
| Length |
3.5mm |
| Material |
Brass |
| Mating cycles |
500 |
| Max Frequency |
6GHz |
| Max Operating Temperature |
165°C |
| Min Operating Temperature |
-65°C |
| Mount |
Through Hole, PCB |
| Number of Ports |
1 |
| Number of Positions |
1 |
| Operating Frequency |
0 to 6 GHz |
| Operating Temperature Range |
-85 – 329 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Tray |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
100 |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| Plating |
Gold |
| Polarity |
Standard |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Greenpar |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.116 |
| Voltage Rating |
335v |
To use this facility please Sign In.
Sign In