TE Connectivity 1-163082-0 CPC Bullet Connector Single Pin 1 Contact

MPN
1-163082-0
EAN-13
2050002876200
Order Code
07-3418
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.15
20+ £1.14
40+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

The TE Connectivity 1-163082-0 is a standard circular contact pin.

It features gold plating and accommodates 18-16 AWG wire sizes.

The contact ensures reliable connections in harsh environments.

It is typically used in automotive and industrial applications.


Type Connector Contacts
Wire Gauge (AWG) 18-16
Contact Finish Tin
Circuit Application Power & Signal
Compatible Insulation Diameter Range .078 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Precious Metal
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Metal, Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Depth 3.7mm
ELV Compliant
Gender Male
Insulation Diameter 2.5mm
Lead Free Not Applicable
Length 27.5mm
Material Brass
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable, Panel
Number of pins 1
Number of Poles 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Multimate, Type III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot