TE Connectivity 1-1630186-3 HSA50 Wirewound Resistor 50W 5% Chassis Mount

Order Code:

14-9579

Brand: TE Connectivity MPN: 1-1630186-3
Qty Unit Price (Ex VAT)
40+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
180 in stock, despatched in 5 working days

The TE Connectivity 1-1630186-3 is a 50W wirewound resistor with a 5% tolerance, designed for chassis mounting.

It features robust construction for enhanced durability and heat dissipation.

This resistor is ideal for current limiting, load testing, or voltage division in industrial and electronic applications.

Its reliable performance makes it suitable for power supplies and motor controls.


Type Wirewound Resistor
Resistance 500mR
Tolerance 5%
Power Rating 50W
Depth 30mm
Height 17mm
Length 72.5mm
Mount Flanges
Package/Case Aluminum
RoHS Compliant Yes
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot