TE Connectivity 1-1630012-9 HSC150 Resistor 2R2 5% Precision 150W

MPN
1-1630012-9
Order Code
14-7655
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
15+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/08/2026

The TE Connectivity 1-1630012-9 HSC150 resistor is a precision component with a resistance value of 2.2 ohms.

It has a power rating of 150 watts and a tolerance of 5%.

Designed for high-power applications, it is ideal for use in industrial machinery and electronic equipment.

Its robust construction ensures reliability and longevity in demanding environments.


Type Wirewound Resistor
Resistance 2.2r
Tolerance 5%
Power Rating 150W
Depth 47.5mm
Height 26mm
Length 122mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot