TE Connectivity 1-1625984-7 HSA50 Wirewound Resistor 1K0 5 Percent

Order Code:

15-8863

Brand: TE Connectivity MPN: 1-1625984-7
Qty Unit Price (Ex VAT)
4+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 08/05/2026

The TE Connectivity 1-1625984-7 is a wirewound resistor with a resistance of 1 kiloohm and a tolerance of 5 percent.

It is designed for high stability and accuracy in electronic circuits.

This component is ideal for applications requiring precise resistance, such as power supplies and motor drives.

Its robust construction ensures reliable performance in industrial environments.


Type Wirewound Resistor
Resistance 1kR
Tolerance 5%
Depth 30mm
Height 17mm
Length 72.5mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot