TE Connectivity 1-1625984-4 HSA50 Wirewound Resistors 18R 5 % Chassis Mount

MPN
1-1625984-4
Order Code
14-9588
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1625984-4 HSA50 is a wirewound resistor with an 18 ohm resistance and a 5 percent tolerance, designed for chassis mounting.

It is suitable for high-power applications due to its robust construction.

This resistor is often used in power supplies, motor control, and other electronic systems requiring reliable performance.

Its durable design ensures stability and efficiency in demanding environments.


Type Wirewound
Resistance 5%
Tolerance 5%
Depth 30mm
Length 72.5mm
Military Standard Not
Package/Case Aluminum
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Axial
Voltage 1.25kV

Reviews

Be the first to submit a review

Trustpilot