TE Connectivity 1-1625971-8 HSA25 Wirewound Resistor Chassis Mount 1R0 5%

MPN
1-1625971-8
Order Code
15-9645
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity 1-1625971-8 is a chassis mount wirewound resistor with a resistance of 1 ohm and a tolerance of 5%.

It is designed for high stability and durability in demanding environments.

The resistor is suitable for power applications where precise resistance is essential.

Typical uses include industrial machinery and electrical equipment.


Type Wirewound Resistor
Resistance 1r
Tolerance 5%
Power Rating 25W
Depth 28mm
Height 15mm
Length 51.8mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial
Voltage 550v

Reviews

Be the first to submit a review

Trustpilot