TE Connectivity 1-1625892-0 Metal film resistor 10 kΩ Axial lead 3 W 5%

MPN
1-1625892-0
EAN-13
2050005410913
Order Code
17-6866
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
25+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,939 in stock

TE Connectivity 1-1625892-0, metal film resistor, is a robust component designed for power management applications. This resistor features a resistance value of 10 kO and is characterised by an axial lead configuration, making it suitable for through-hole mounting in various circuit boards. With a power rating of 3 watts and a tolerance of 5%, it effectively balances performance with efficiency, providing reliable operation in environments where stability and precision are crucial. Such resistors are typically employed in power supplies, audio electronics, and instrumentation where a durable and dependable current regulation solution is required. The device’s metal film construction ensures low noise and excellent temperature stability, making it an ideal choice for high-fidelity and precision demand applications.
Type Metal film resistor
Resistance 10kΩ
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
ELV Compliant
Lead Length 28mm
Lead/Base Style Axial
Length 16mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Conformal
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial
Voltage 350v
Width 16mm

Reviews

Be the first to submit a review

Trustpilot