TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5%

MPN
1-1625886-9
EAN-13
2050005412665
Order Code
17-6865
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,315 in stock

TE Connectivity 1-1625886-9 is a metal film resistor designed with a resistance value of 47 kO, constructed for robust performance in electronic circuits. This axial lead resistor offers a power rating of 1 watt with a tolerance of 5%, making it suitable for applications that require reliability and precision within low to moderate power settings. Typically utilised in power management systems, instrumentation, and various signal processing applications, the resistor's metal film composition ensures stability and accuracy in resistance values over time. Its design is tailored for easy incorporation into circuit boards, providing engineers with a dependable component for maintaining consistent electrical performance in a wide array of electronic devices.
Type Metal film resistor
Resistance 47kΩ
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot