TE Connectivity 1-1625886-8 Metal film resistor 470 Ω Axial lead 1W 5%

MPN
1-1625886-8
EAN-13
2050005410920
Order Code
17-6864
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,167 in stock

TE Connectivity 1-1625886-8 metal film resistor features a resistance value of 470 ohms with an axial lead design suitable for through-hole mounting. Rated at 1 watt and holding a tolerance of 5%, this resistor is an ideal choice for applications requiring precise resistance moderation with moderate power handling capabilities. The use of metal film technology ensures reliable performance, offering excellent stability and low noise in circuit designs. Commonly used in power management, signal processing, and communication systems, this resistor is key in ensuring consistent current control and voltage division. Suitable for both consumer electronics and industrial equipment, it provides dependable operation across a range of electronic applications.
Type Metal film resistor
Resistance 470Ω
Tolerance 5%
Power Rating 1w
Construction Cylindrical
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 12 mm
Length 12mm
Maximum Operating Temperature 235°C
Maximum Temperature +235°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Temperature Coefficient 350ppm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot